Backshell 180° 24 Shell Size Nickel Aluminum Alloy
TE Connectivity AGD-24-A03N technical specifications.
| Angular Function | 180° |
| Shell Size | 24 |
| Body Plating | Nickel |
| Body Material | Aluminum Alloy |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AGD-24-A03N to view detailed technical specifications.
No datasheet is available for this part.