GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity AHEF500 technical specifications.
| Body Height | 24.1mm |
| Body Length | 14mm |
| ELV | Compliant |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.3W |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 24.1mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 9s |
| Trip Current | 10A |
| Voltage Rating | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHEF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.