Single-channel RF amplifier operating from 3MHz to 500MHz, featuring 17dB gain and a 3.4dB noise figure. Designed for through-hole mounting, this component supports an operating supply voltage of 15V with a maximum of 15.5V, drawing 52mA. It functions across a wide temperature range of -55°C to 85°C and exhibits a VSWR of 1.7:1. This RoHS compliant integrated circuit is supplied in bulk packaging.
TE Connectivity AM-147-PIN technical specifications.
| Frequency | 500MHz |
| Gain | 17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Mount | Through Hole |
| Noise Figure | 3.4dB |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AM-147-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.