
Violet, unshielded modular connector featuring 8 positions and 8 contacts with gold-plated copper contacts. This female, straight orientation connector supports panel or cable mounting and utilizes IDC termination. Constructed with a PC exterior housing, it operates within a temperature range of -40°C to 60°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity AMP-1-1375191-0 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Violet |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.