TE Connectivity AMP253535150 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AMP253535150 to view detailed technical specifications.
No datasheet is available for this part.