The DB1-WRT-MON is a dual-band Wi-Fi/WLAN monopole antenna designed for 2.4 GHz and 5 GHz applications. It features a compact, low-profile design with an integrated SMA plug (male pin) connector. The antenna provides omnidirectional radiation and is suitable for various IoT applications including Bluetooth, ZigBee, and ISM band communications.
Checking distributor stock and pricing after the page loads.
TE Connectivity ANT-DB1-WRT-MON-SMA technical specifications.
| Frequency Range (Band 1) | 2.4 to 2.485GHz |
| Frequency Range (Band 2) | 5.15 to 5.85GHz |
| Peak Gain (2.4 GHz) | 0.6dBi |
| Peak Gain (5 GHz) | 2.6dBi |
| Impedance | 50Ohms |
| VSWR | ≤ 2.0ratio |
| Polarization | Linear |
| Connector Type | SMA Plug (Male Pin) |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |