The ANT-W63WS1-SMA is a compact, blade-style dipole antenna designed for Wi-Fi 6 (802.11ax) applications in the 2.4 GHz, 5 GHz, and 6 GHz bands. It features a hinged, rotating design with detents at 45 and 90 degrees to allow for optimal positioning and to reduce impact damage. The antenna is ground plane independent and provides omnidirectional radiation with linear polarization, making it suitable for IoT devices, smart home networking, and dual-band Wi-Fi/WLAN coverage.
Checking distributor stock and pricing after the page loads.
TE Connectivity ANT-W63WS1-SMA technical specifications.
| Frequency Range 1 | 2400 to 2485MHz |
| Frequency Range 2 | 5150 to 5850MHz |
| Frequency Range 3 | 5925 to 7125MHz |
| Peak Gain (Max) | 8.4dBi |
| Impedance | 50Ω |
| VSWR (Max) | 3.5ratio |
| Connector Type | SMA Plug (Male Pin) |
| Polarization | Linear |
| Wavelength | 1/2-waveλ |
| Power Handling (Max) | 30W |
| RoHS | Compliant |
| REACH | Compliant |