Pushbutton Switches SPDT 0.157 BLK T/H PB SWITCH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity APB1FGRA04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity APB1FGRA04 technical specifications.
| Current Rating | 50mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | APB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity APB1FGRA04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.