
TE Connectivity ASE42G04 technical specifications.
| Actuator Color | Black |
| Actuator Material | PET, Nylon |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE42G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.