The ASF62G04 switch features a 6PDT throw configuration and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 80°C and is compliant with RoHS regulations. The switch has a maximum voltage rating of 20V AC and DC, with an electrical life of 15000 cycles. The actuator is made of polyester and features a gold-plated copper alloy contact. The switch is packaged in a rail/ tube format with 20 units per package.
Sign in to ask questions about the TE Connectivity ASF62G04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ASF62G04 technical specifications.
| Actuator Color | Natural |
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASF62G04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.