The ASF62RG is a 2-position right angle switch from TE Connectivity. It features a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 20V AC and 20V DC. It is designed for through hole mounting and is available in a packaging quantity of 252 pieces per rail/tube. The ASF62RG is not RoHS compliant.
TE Connectivity ASF62RG technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 7.37mm |
| RoHS | Not Compliant |
No datasheet is available for this part.