This 40A SMD/SMT diode features a resistance of 1R and operates within a temperature range of -40°C to 85°C. It is available in quantities of 2000 per pack, packaged in tape and reel. Note that this product is not RoHS compliant.
TE Connectivity ASMD075-2 technical specifications.
| Current Rating | 40A |
| Hold Current | 600mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | ASMD |
| Termination | SMD/SMT |
| Trip Current | 1.48A |
| RoHS | Not Compliant |
No datasheet is available for this part.