Attenuators DC-2.0GHz 6-bit Atten=50dB 1dB steps
TE Connectivity AT-106-PIN technical specifications.
| Attenuation Value | 50dB |
| ELV | Compliant |
| Impedance | 50R |
| Insertion Loss | 4.8dB |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.