TE Connectivity AT099-36 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AT099-36 to view detailed technical specifications.
No datasheet is available for this part.