
TE Connectivity AT10-0009 technical specifications.
| Package/Case | SOIC W |
| Depth | 7.6mm |
| ELV | Non-Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 10.5mm |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT10-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
