Attenuators 800-1000MHz IL:4.3 VSWR: 2.0 max
TE Connectivity AT10-0009TR technical specifications.
| Impedance | 50R |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.