
The AT10-0017 from TE Connectivity is a surface mount component with a SOIC W package. It operates within a temperature range of -40°C to 85°C and has a frequency range of 1.7-2GHz. The component is not compliant with ELV regulations and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity AT10-0017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AT10-0017 technical specifications.
| Package/Case | SOIC W |
| Depth | 7.6mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 10.5mm |
| Max Frequency | 2GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT10-0017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
