Attenuators 1.7-2.0GHz 50 ohm IL 3.5dB max.
TE Connectivity AT10-0017TR technical specifications.
| Package/Case | SOIC |
| Max Frequency | 2GHz |
| Min Frequency | 1.7GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT10-0017TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.