Attenuators DC-3.0GHz 5-bit 31dB to 1dB steps
TE Connectivity AT90-1263TR technical specifications.
| Package/Case | FQFP |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity AT90-1263TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.