
Irradiated modified polyolefin heat shrink tubing, black, 12mm inside diameter, 4-foot length. Features a straight orientation for cable mounting and operates within a temperature range of -55°C to 110°C. This medium-wall tubing is lead-free and ELV compliant.
Sign in to ask questions about the TE Connectivity ATUM-12/4-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ATUM-12/4-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 12mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-12/4-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
