Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium
TE Connectivity ATUM-16/4-0 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | ATUM |
| RoHS | Not Compliant |
No datasheet is available for this part.