
Heat Shrink Tubing ST Polyolefin Black Medium Piece
TE Connectivity ATUM-16/4-0-40MM technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.131foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | ATUM |
| RoHS | Compliant |
No datasheet is available for this part.