Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
TE Connectivity ATUM-16/4-0-STK-CS7739 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | ATUM |
| RoHS | Compliant |
No datasheet is available for this part.
