
TE Connectivity ATUM-6/2-0-MS-STK technical specifications.
| Color | Black |
| Inside Diameter | 6mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-6/2-0-MS-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
