
Medium stick heat shrink tubing, crafted from black polyolefin, offers a 6mm inside diameter and a 4-foot length. Operating within a temperature range of -55°C to 110°C, this straight orientation tubing is designed for efficient cable management. It is ELV compliant and packaged for convenient rail/tube deployment.
TE Connectivity ATUM-6/2-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | ATUM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATUM-6/2-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
