Heat-shrink tubing Shrinkage temperature range: +110 °C Temperature range: -55 ... +110 °C Colour: Black Material:...
TE Connectivity ATUM16/4-0-STK1,2M technical specifications.
| Color | Black |
| Material | Polyolefine |
| Min Operating Temperature | 110°C |
| RoHS | Compliant |
No datasheet is available for this part.