Connector Terminals Solder Sleeve Splice Cross-Linked Modified Polyolefin Transparent Gray Box
Checking distributor stock and pricing after the page loads.
| Color | Red |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.5mm |
| Insulation | Insulated |
| Insulation Diameter | 2.3mm |
| Insulation Material | Polyolefin |
| Length | 1.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Box |
| Sealable | No (Without) |
| Series | SolderSleeve B-008 |
| Termination | Solder |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not Compliant |