
This polyvinylidene cable features a 316 package with a diameter of 0.175inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The cable is mountable via cable and is available in a bulk packaging option with 500 units per package.
Sign in to ask questions about the TE Connectivity B-040-22-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity B-040-22-N technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 316 |
| Color | Blue, Clear, Natural |
| Diameter | 0.175inch |
| Government Qualified | No |
| Length | 1.181inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve B-040 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-040-22-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
