
This cable features a silver body and shell with a copper contact and tin plating. The insulation material is PVDF and the wire/cable gauge is 24AWG. It is available in bulk packaging with 100 pieces per package. The cable has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity B-044-24-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity B-044-24-N technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Material | PVDF |
| Length | 1.142inch |
| Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.7mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve B-044 |
| Shell Material | Silver |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-044-24-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
