
The TE Connectivity B-046-13-N cable features a blue and clear color, non-compliant ELV, and a cable mount. It is available in a package quantity of 500 per pack and is packaged in bulk. The cable is not radiation hardened and is not RoHS compliant. It is part of the SolderSleeve B-046 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity B-046-13-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 404 |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve B-046 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-046-13-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.