
TE Connectivity B-151-13 technical specifications.
| Color | Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve B-151 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity B-151-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.