The B-155-13 is a cable terminal from TE Connectivity, constructed from polyolefin with a clear color. It is compliant with ELV regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The terminal is designed for cable mounting and has a wire/cable diameter of 6.5mm.
TE Connectivity B-155-13 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Government Qualified | No |
| Length | 1.79inch |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve B-155 |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-155-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.