
Conn NEMA 8 POS 16mm Screw ST Cable Mount
TE Connectivity B108 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B108 to view detailed technical specifications.
No datasheet is available for this part.