
Modular terminal block featuring 12 positions across 2 rows, designed for straight orientation. This component offers a 600V AC voltage rating and a 70A current rating, with a contact material of copper alloy and nickel plating. It supports panel, chassis, and cable mounting, accommodating wire gauges from 18AWG to 8AWG. The black housing is constructed from glass insulation, operating within a temperature range of -55°C to 150°C, and is RoHS compliant.
TE Connectivity B112-BU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 70A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Series | B100, Buchanan |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B112-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
