Checking distributor stock and pricing after the page loads.
TE Connectivity B59915C120A70 technical specifications.
| Body Diameter | 26mm |
| Lead Length | 35mm |
| Operating Supply Voltage | 30V |
| Reference Voltage | 24V |
| Resistance | 200mR |
| Resistance Tolerance | 25% |
| Series | B599 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |