TE Connectivity B5LS technical specifications.
| Color | White |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B5LS to view detailed technical specifications.
No datasheet is available for this part.