Surface-mount coin cell battery holder designed for CR1216 and CR1225 batteries. It features phosphor bronze construction with nickel plating for high reliability and a low profile height of 3.6mm.
Checking distributor stock and pricing after the page loads.
| Battery Compatibility | CR1216, CR1225 |
| Height | 3.6mm |
| Width | 15.3mm |
| Length | 9.5mm |
| Contact Plating | Nickel |
| Material | Phosphor Bronze |
| Number of Contacts | 2 |
| Battery Weight | 0.7g |
| RoHS | Compliant |
| REACH | SVHC Yes (Lead 7439-92-1) |