
This 5-position terminal block is designed for through hole mounting with a 9.53mm pitch. It is compliant with ELV regulations and RoHS standards. The block has no mounting ears or insert, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |