
Conn Barrier Strip 6 POS 9.53mm Solder ST Panel Mount 20A/Contact
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
