This 8-position terminal block is designed for through hole mounting and features a straight orientation. It is compliant with ELV regulations and RoHS standards. The block has 8 circuits, 8 contacts, and 8 positions, with a single row configuration. It is terminated with solder and does not have mounting ears or inserts.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |