Conn Barrier Strip 14 POS 9.53mm Solder ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |