The TE Connectivity BC6-P108-15 is a 15-contact barrier strip with a terminal pitch of 9.52mm. It features a straight body orientation and is designed for panel mount applications. The component has a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 20 amps per contact. It is rated for 600V and is terminated using solder. The barrier strip is suitable for use in a variety of applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 15 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |