
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
