10-position, single-row barrier strip terminal block with 9.53mm pitch. Features a 20A current rating and 300V voltage rating, constructed with a black thermoplastic insulator and copper alloy terminals. Designed for panel mounting with integrated mounting ears, this UL94 V-0 flammability rated component supports wire gauges from 12AWG to 22AWG. RoHS compliant and ELV compliant.
TE Connectivity BC6-Q308-10 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 112.751mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BC6-Q308-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.