
TE Connectivity BC6-Q608-05 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BC6-Q608-05 to view detailed technical specifications.
No datasheet is available for this part.
