4-position, 1-row barrier strip terminal block with 9.53mm pitch. Features solder termination and a 20A current rating per contact, supporting wire gauges from 22AWG to 12AWG. Constructed with a copper alloy contact material and tin plating, it offers a 300V voltage rating. The black housing is UL94 V-0 flammability rated and RoHS compliant. Designed for panel mounting, this component has a length of 1.561 inches.
TE Connectivity BC6-T408-04 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 1.561inch |
| Max Current Rating | 20A |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 180 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BC6-T408-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.