
Eight-position, single-row barrier strip terminal block with straight, solder turret terminals. Features a 9.53mm pitch and 20A current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation and copper alloy terminals, it offers a 300V voltage rating and UL94 V-0 flammability. Designed for panel or chassis mounting, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity BC6-T408-08 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 3.061inch |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BC6-T408-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
