Conn Terminal Block 3 POS 9.53mm Wire Wrap ST Cable Mount 20A/Contact
Checking distributor stock and pricing after the page loads.
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Termination | Wire Wrap |
| RoHS | Compliant |