This terminal block from TE Connectivity features a 6-position design with a current rating of 20A and a voltage rating of 300V. It is constructed from copper alloy and is compliant with ELV and RoHS standards. The block has a length of 58.7mm and a pitch of 9.53mm, with a package quantity of 150 units. It is available without mounting ears or an insert, and is rated for use in applications with a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 58.7mm |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| RoHS | Compliant |