
This white polyester film capacitor is compliant with European Low Voltage (ELV) regulations. It has a maximum operating temperature of -150°C and a minimum operating temperature of -29°C. The capacitor is packaged in a roll with 10,000 units per pack. It measures 19.1mm in length and 6.4mm in width.
TE Connectivity BFP-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 19.1mm |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | BFP |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BFP-191064-10-9 to view detailed technical specifications.
No datasheet is available for this part.
